
UPD78F0571MC(R)-CAB-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F0571MC(R)-CAB-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0571MC(R)-CAB-AX |
Description | IC MCU 8BIT 8KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0 78K0/Kx2-L Microcontroller IC 8-Bit 10MHz 8KB (8K x 8) FLASH 30-LSSOP |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 7x10b |
Core Processor 78K/0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity 3-Wire SIO, I2C, LINbus, SCI, UART/USART | Supplier Device Package 30-LSSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Number of I/O 21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 2,84971 € | 598,44 € |
| Unit Price without VAT: | 2,84971 € |
|---|---|
| Unit Price with VAT: | 3,39115 € |

