
UPD78F0550MA(R)-FAA-E1-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F0550MA(R)-FAA-E1-AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPD78F0550MA(R)-FAA-E1-AX |
Description | IC MCU 8BIT 4KB FLASH 16SSOP |
Customer Reference | |
Detailed Description | 78K/0 78K0/Kx2-L Microcontroller IC 8-Bit 10MHz 4KB (4K x 8) FLASH 16-SSOP |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x10b |
Core Processor 78K/0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity 3-Wire SIO, I2C, LINbus, UART/USART | Supplier Device Package 16-SSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 16-SSOP (0.173", 4.40mm Width) |
Number of I/O 9 | Base Product Number |

