Image for UPD78F0544AGC(R)-GAD-AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F0544AGC(R)-GAD-AX

DigiKey Part Number
559-UPD78F0544AGC(R)-GAD-AX-ND
Manufacturer
Manufacturer Product Number
UPD78F0544AGC(R)-GAD-AX
Description
IC MCU 8BIT 48KB FLASH 80LQFP
Customer Reference
Detailed Description
78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
78K/0
Core Size
8-Bit
Speed
20MHz
Connectivity
3-Wire SIO, I2C, LINbus, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
71
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (14x14)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.