
UPD78F0523AGB(R)-GAG-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F0523AGB(R)-GAG-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0523AGB(R)-GAG-AX |
Description | IC MCU 8BIT 32KB FLASH 52LQFP |
Customer Reference | |
Detailed Description | 78K/0 78K0/Kx2 Microcontroller IC 8-Bit 5MHz 32KB (32K x 8) FLASH 52-LQFP (10x10) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 8x10b SAR |
Core Processor 78K/0 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 5MHz | Mounting Type Surface Mount |
Connectivity 3-Wire, I2C, LINbus, UART/USART | Supplier Device Package 52-LQFP (10x10) |
Peripherals LVD, PWM, WDT | Package / Case 52-LQFP |
Number of I/O 45 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 3,62550 € | 580,08 € |
| Unit Price without VAT: | 3,62550 € |
|---|---|
| Unit Price with VAT: | 4,31435 € |

