78K/0 78K0/Lx3 Microcontroller IC 8-Bit 10MHz 60KB (60K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F0485GK(R)-GAK-M1-AX

DigiKey Part Number
559-UPD78F0485GK(R)-GAK-M1-AX-ND
Manufacturer
Manufacturer Product Number
UPD78F0485GK(R)-GAK-M1-AX
Description
IC MCU 8BIT 60KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
78K/0 78K0/Lx3 Microcontroller IC 8-Bit 10MHz 60KB (60K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x10b SAR
Core Processor
78K/0
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
10MHz
Mounting Type
Surface Mount
Connectivity
3-Wire SIO, LINbus, UART/USART
Supplier Device Package
80-LFQFP (12x12)
Peripherals
LCD, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
62
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9525,58071 €5.312,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,58071 €
Unit Price with VAT:6,64104 €