
UPD78F0465GB(R)-GAH-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F0465GB(R)-GAH-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0465GB(R)-GAH-AX |
Description | IC MCU 8BIT 60KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0 78K0/Lx3 Microcontroller IC 8-Bit 10MHz 60KB (60K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b SAR, 3x16b Sigma-Delta |
Core Processor 78K/0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity 3-Wire SIO, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 46 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 6,80769 € | 1.089,23 € |
| Unit Price without VAT: | 6,80769 € |
|---|---|
| Unit Price with VAT: | 8,10115 € |

