Direct

UPD78F0413GA-GAM-AX | |
|---|---|
DigiKey Part Number | 972-1027-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0413GA-GAM-AX |
Description | IC MCU 8BIT 32KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | 78K/0 78K0/Lx3 Microcontroller IC 8-Bit 10MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | UPD78F0413GA-GAM-AX Models |
Category | Number of I/O 30 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 1K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b |
Core Processor 78K/0 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity LINbus, UART/USART | Package / Case 48-LQFP |
Peripherals LCD, LVD, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPD78F0413GA-8EU-AT | Renesas Electronics Corporation | 0 | 559-UPD78F0413GA-8EU-AT-ND | 3,21976 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,71712 € | 929,28 € |
| Unit Price without VAT: | 3,71712 € |
|---|---|
| Unit Price with VAT: | 4,42337 € |


