
UPD78F0403GA(R)-GAM-AX | |
|---|---|
DigiKey Part Number | 559-UPD78F0403GA(R)-GAM-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0403GA(R)-GAM-AX |
Description | IC MCU 8BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0 78K0/Lx3 Microcontroller IC 8-Bit 10MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
Core Processor 78K/0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 10MHz | Supplier Device Package 48-LFQFP (7x7) |
Connectivity 3-Wire SIO, LINbus, UART/USART | Package / Case 48-LQFP |
Peripherals LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,44668 € | 861,67 € |
| Unit Price without VAT: | 3,44668 € |
|---|---|
| Unit Price with VAT: | 4,10155 € |

