Similar

UPD70F3914GF(R)-GAS-AX | |
|---|---|
DigiKey Part Number | UPD70F3914GF(R)-GAS-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3914GF(R)-GAS-AX |
Description | IC MCU 32BIT 384KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | V850E1 V850E/Ix4 Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 55 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 24K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.35V ~ 1.65V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b, 7x12b |
Core Processor V850E1 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F56514ADFP#30 | Renesas Electronics Corporation | 84 | R5F56514ADFP#30-ND | 6,50000 € | Similar |


