
UPD70F3914GC(R)-UEU-AX | |
|---|---|
DigiKey Part Number | UPD70F3914GC(R)-UEU-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3914GC(R)-UEU-AX |
Description | IC MCU 32BIT 384KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | V850E1 V850E/Ix4 Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | V850E1 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.35V ~ 1.65V | |
Data Converters | A/D 12x10b, 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 11,59706 € | 2.087,47 € |
| Unit Price without VAT: | 11,59706 € |
|---|---|
| Unit Price with VAT: | 13,80050 € |

