Similar

UPD70F3835GC(R)-UEU-AX | |
|---|---|
DigiKey Part Number | UPD70F3835GC(R)-UEU-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3835GC(R)-UEU-AX |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | V850ES V850ES/Jx3-E Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | UPD70F3835GC(R)-UEU-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | V850ES | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, CSI, Ethernet, I2C, UART/USART, USB | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.85V ~ 3.6V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Base Product Number |


