
UPD70F3828GB(R)-GAH-AX | |
|---|---|
DigiKey Part Number | UPD70F3828GB(R)-GAH-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3828GB(R)-GAH-AX |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | V850ES V850ES/Jx3-E Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | UPD70F3828GB(R)-GAH-AX Models |
Category | Number of I/O 26 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.85V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x10b |
Core Processor V850ES | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, Ethernet, I2C, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |

