
UPD70F3750GK-GAK-AX | |
---|---|
DigiKey Part Number | UPD70F3750GK-GAK-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3750GK-GAK-AX |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | V850ES V850ES/Hx3 Microcontroller IC 32-Bit Single-Core 32MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | UPD70F3750GK-GAK-AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | V850ES | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 67 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.7V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Base Product Number |