
UPD70F3713GC(R)-8BS-A | |
|---|---|
DigiKey Part Number | UPD70F3713GC(R)-8BS-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3713GC(R)-8BS-A |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | V850ES V850ES/Ix2 Microcontroller IC 32-Bit 20MHz 64KB (64K x 8) FLASH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | V850ES | |
Core Size | 32-Bit | |
Speed | 20MHz | |
Connectivity | CSI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |

