
UPD70F3453GC(R)-8EA-A | |
|---|---|
DigiKey Part Number | UPD70F3453GC(R)-8EA-A-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3453GC(R)-8EA-A |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | V850ES V850E/Ix3 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 56 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b, 8x10b |
Core Processor V850ES | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CSI, EBI/EMI, I2C, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |

