
UPD70F3380M2GJA1-GAE-AX | |
---|---|
DigiKey Part Number | 559-UPD70F3380M2GJA1-GAE-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3380M2GJA1-GAE-AX |
Description | IC MCU 32BIT 512KB 144LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | V850ES V850 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | V850ES | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, CSI, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 128 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V ~ 5.5V | |
Data Converters | A/D 24x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | 21,54067 € | 1.292,44 € |
Unit Price without VAT: | 21,54067 € |
---|---|
Unit Price with VAT: | 25,63340 € |