
UPD70F3379M2GJA-GAE-AX | |
---|---|
DigiKey Part Number | 2156-UPD70F3379M2GJA-GAE-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3379M2GJA-GAE-AX |
Description | RISC MICROCONTROLLER, 32 BIT, FL |
Customer Reference | |
Detailed Description | V850ES V850ES/FJ3 Microcontroller IC 32-Bit Single-Core 48MHz 384KB (384K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | V850ES | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, CSI, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 128 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V ~ 5.5V | |
Data Converters | A/D 24x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | 17,56000 € | 263,40 € |
Unit Price without VAT: | 17,56000 € |
---|---|
Unit Price with VAT: | 20,89640 € |