Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC277G2(20)-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC277G2(20)-E2-ATR-ND - Tape & Reel (TR) 559-UPC277G2(20)-E2-ACT-ND - Cut Tape (CT) 559-UPC277G2(20)-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC277G2(20)-E2-A |
Description | ANALOG:GENERAL-PURPOSE LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06520 € | 26,63 € |
| 100 | 0,94930 € | 94,93 € |
| 250 | 0,89408 € | 223,52 € |
| 500 | 0,86076 € | 430,38 € |
| 1.000 | 0,83336 € | 833,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80442 € | 2.011,05 € |
| 5.000 | 0,78699 € | 3.934,95 € |
| 7.500 | 0,77827 € | 5.837,03 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |



