
TW9984AT-NA1-GE-EVAL | |
|---|---|
DigiKey Part Number | TW9984AT-NA1-GE-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TW9984AT-NA1-GE-EVAL |
Description | EVAL BOARD FOR TW9984 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TW9984 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | TW9984 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,68000 € | 559,68 € |
| Unit Price without VAT: | 559,68000 € |
|---|---|
| Unit Price with VAT: | 666,01920 € |


