
TW8817-TA3-GR T&R | |
|---|---|
DigiKey Part Number | TW8817-TA3-GRT&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW8817-TA3-GR T&R |
Description | IC VIDEO LCD CONTROLLER 80TQFP |
Customer Reference | |
Detailed Description | Video Processor IC I2C, SPI NTSC, PAL, SECAM 80-TQFP (12x12) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | I2C, SPI | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |

