
TW3801-TC1-CR | |
|---|---|
DigiKey Part Number | TW3801-TC1-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW3801-TC1-CR |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Customer Reference | |
Detailed Description | Security Systems Interface 100-TQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Security Systems | |
Interface | MII, RMII | |
Voltage - Supply | 1.8V, 3.3V | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |


