Direct
Similar

SSTVA16859CGLF | |
|---|---|
DigiKey Part Number | SSTVA16859CGLF-ND |
Manufacturer | |
Manufacturer Product Number | SSTVA16859CGLF |
Description | IC REGTR BUFF 13-26BIT 64-TSSOP |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 64-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits 13, 26 |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR | Supplier Device Package 64-TSSOP |
Supply Voltage 2.3V ~ 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74SSTV16859DGGR | Texas Instruments | 21.154 | 296-13303-2-ND | 5,88977 € | Direct |
| SN74SSTVF16859GR | Texas Instruments | 120.000 | 296-18830-2-ND | 4,46193 € | Similar |


