
SLG7WD47666V | |
|---|---|
DigiKey Part Number | 1695-SLG7WD47666VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG7WD47666V |
Description | WATCHDOG TIMER - CONFIGURABLE GR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 0 Channel 8-STQFN (1x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 0 | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 194ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-STQFN (1x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33097 € | 992,91 € |
| 6.000 | 0,32293 € | 1.937,58 € |
| 9.000 | 0,31890 € | 2.870,10 € |
| 15.000 | 0,31444 € | 4.716,60 € |
| 21.000 | 0,31183 € | 6.548,43 € |
| Unit Price without VAT: | 0,33097 € |
|---|---|
| Unit Price with VAT: | 0,39385 € |


