SLG7NT4180V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG7NT4082V

DigiKey Part Number
1827-1026-2-ND - Tape & Reel (TR)
1827-1026-1-ND - Cut Tape (CT)
1827-1026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG7NT4082V
Description
IC LED DRIVER PS 12TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 5 Output Power Switch Dimming 12-TDFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Power Switch
Internal Switch(s)
No
Number of Outputs
5
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
3.6V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47500 €4,75 €
250,42720 €10,68 €
1000,37420 €37,42 €
2500,34904 €87,26 €
5000,33388 €166,94 €
1.0000,33037 €330,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26991 €809,73 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €