4 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG59M1730C

DigiKey Part Number
1827-1099-2-ND - Tape & Reel (TR)
1827-1099-1-ND - Cut Tape (CT)
1827-1099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG59M1730C
Description
A 33 MO, 1 A PFET IPS WITH CONTR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-WLCSP (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
1A
Rds On (Typ)
33mOhm
Input Type
CMOS
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.80x0.80)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71700 €7,17 €
1000,47370 €47,37 €
5000,36944 €184,72 €
1.0000,33583 €335,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29316 €879,48 €
6.0000,27168 €1.630,08 €
9.0000,26074 €2.346,66 €
15.0000,25479 €3.821,85 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €