
SLG59M1639V | |
|---|---|
DigiKey Part Number | 1827-1090-2-ND - Tape & Reel (TR) 1827-1090-1-ND - Cut Tape (CT) 1827-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1639V |
Description | IC PWR SWITCH P-CHANNEL 1:1 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-STDFN (1x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 45mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,55480 € | 13,87 € |
| 100 | 0,48880 € | 48,88 € |
| 250 | 0,45720 € | 114,30 € |
| 500 | 0,43820 € | 219,10 € |
| 1.000 | 0,42256 € | 422,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40323 € | 1.209,69 € |
| 6.000 | 0,39377 € | 2.362,62 € |
| 9.000 | 0,38904 € | 3.501,36 € |
| 15.000 | 0,38379 € | 5.756,85 € |
| 21.000 | 0,38073 € | 7.995,33 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


