
SLG55596AV | |
|---|---|
DigiKey Part Number | 1827-1000-2-ND - Tape & Reel (TR) 1827-1000-1-ND - Cut Tape (CT) 1827-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG55596AV |
Description | BCID. WITH USB DATA SWITCH, CEN |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 7Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |

