USB Switch IC 2 Channel 8-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG55593AV

DigiKey Part Number
1695-SLG55593AVTR-ND - Tape & Reel (TR)
1695-SLG55593AVCT-ND - Cut Tape (CT)
1695-SLG55593AVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG55593AV
Description
USB HOST CHARGER IDENTIFICATION
Customer Reference
Detailed Description
USB Switch IC 2 Channel 8-TDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
1GHz
Manufacturer
Renesas Electronics Corporation
Features
USB 2.0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
USB
Package / Case
8-WFDFN Exposed Pad
Number of Channels
2
Supplier Device Package
8-TDFN (2x2)
On-State Resistance (Max)
7Ohm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.974
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40690 €1.220,70 €
6.0000,38246 €2.294,76 €
9.0000,37014 €3.331,26 €
15.0000,35640 €5.346,00 €
21.0000,34833 €7.314,93 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,66900 €6,69 €
250,60440 €15,11 €
1000,53310 €53,31 €
2500,49904 €124,76 €
5000,47852 €239,26 €
1.0000,46167 €461,67 €
Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,91000 €9,10 €
250,77120 €19,28 €
1000,61420 €61,42 €
2500,53756 €134,39 €
5000,49070 €245,35 €
1.0000,45169 €451,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €