
SLG47525V | |
|---|---|
DigiKey Part Number | 1695-SLG47525VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG47525V |
Description | GREENPAK PROGRAMMABLE MIXED-SIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.98V, 1.71V ~ 5.5V | |
Number of Macrocells | 17 | |
Number of I/O | 11 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-STQFN (2x2.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42096 € | 1.262,88 € |
| 6.000 | 0,41116 € | 2.466,96 € |
| 9.000 | 0,40625 € | 3.656,25 € |
| 15.000 | 0,40082 € | 6.012,30 € |
| 21.000 | 0,39764 € | 8.350,44 € |
| Unit Price without VAT: | 0,42096 € |
|---|---|
| Unit Price with VAT: | 0,50094 € |


