
SLG47105V | |
|---|---|
DigiKey Part Number | 1695-SLG47105VTR-ND - Tape & Reel (TR) 1695-SLG47105VCT-ND - Cut Tape (CT) 1695-SLG47105VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG47105V |
Description | IC MIXED-SIGNAL MATRIX 20STQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 20-STQFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SLG47105V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Interface | I2C | |
Applications | Load Drive, Motor Drive | |
Current - Output | 3A | |
Voltage - Supply | 2.3V ~ 5.5V, 3V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,00240 € | 25,06 € |
| 100 | 0,89280 € | 89,28 € |
| 250 | 0,84032 € | 210,08 € |
| 500 | 0,82988 € | 414,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75054 € | 2.251,62 € |
| 6.000 | 0,73481 € | 4.408,86 € |
| 9.000 | 0,72694 € | 6.542,46 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |






