
SLG46721V | |
|---|---|
DigiKey Part Number | 1695-SLG46721VTR-ND - Tape & Reel (TR) 1695-SLG46721VCT-ND - Cut Tape (CT) 1695-SLG46721VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46721V |
Description | IC CPLD 9MC 20STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 9 | |
Number of Gates | 2 | |
Number of I/O | 17 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,60120 € | 15,03 € |
| 100 | 0,53030 € | 53,03 € |
| 250 | 0,49648 € | 124,12 € |
| 500 | 0,47614 € | 238,07 € |
| 1.000 | 0,45937 € | 459,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43866 € | 1.315,98 € |
| 6.000 | 0,42853 € | 2.571,18 € |
| 9.000 | 0,42345 € | 3.811,05 € |
| 15.000 | 0,41783 € | 6.267,45 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |




