
SLG46121V | |
|---|---|
DigiKey Part Number | SLG46121V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46121V |
Description | IC CPLD 12MC 12STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 12 | |
Number of Gates | 1 | |
Number of I/O | 8 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32028 € | 960,84 € |
| 6.000 | 0,31245 € | 1.874,70 € |
| 9.000 | 0,30853 € | 2.776,77 € |
| 15.000 | 0,30418 € | 4.562,70 € |
| 21.000 | 0,30165 € | 6.334,65 € |
| Unit Price without VAT: | 0,32028 € |
|---|---|
| Unit Price with VAT: | 0,38113 € |



