



SLG46117V-DIP | |
|---|---|
DigiKey Part Number | SLG46117V-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG46117V-DIP |
Description | 20-PIN DIP PROTO BOARD SLG46117 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46117 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Utilized IC / Part | SLG46117 | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 5 | 6,78800 € | 33,94 € |
| 10 | 6,40300 € | 64,03 € |
| 25 | 5,95400 € | 148,85 € |
| 50 | 5,65620 € | 282,81 € |
| 100 | 5,38960 € | 538,96 € |
| 250 | 5,07920 € | 1.269,80 € |
| 500 | 4,87252 € | 2.436,26 € |
| 1.000 | 4,68716 € | 4.687,16 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |


