
SLG46108-EV | |
|---|---|
DigiKey Part Number | 1695-SLG46108-EVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46108-EV |
Description | GPAK MIXED SIGNAL MATRIX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 7 | |
Number of I/O | 5 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-STQFN (1x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26311 € | 789,33 € |
| 6.000 | 0,25645 € | 1.538,70 € |
| 9.000 | 0,25311 € | 2.277,99 € |
| 15.000 | 0,24941 € | 3.741,15 € |
| 21.000 | 0,24726 € | 5.192,46 € |
| 30.000 | 0,24518 € | 7.355,40 € |
| Unit Price without VAT: | 0,26311 € |
|---|---|
| Unit Price with VAT: | 0,31310 € |





