


SDAWIR03-AMZ01-NA | |
|---|---|
DigiKey Part Number | 800-3909-ND |
Manufacturer | |
Manufacturer Product Number | SDAWIR03-AMZ01-NA |
Description | SENSORSHARE CLOUD-ENABLED EVALUA |
Customer Reference | |
Detailed Description | FS2012, HS3001, ZWIR4512 - Flow, Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Flow, Humidity, Temperature | |
Sensing Range | -10°C ~ 80°C, 10 ~ 90% RH | |
Interface | I2C | |
Sensitivity | ±0.2°C, ±1.5% | |
Voltage - Supply | 5V | |
Embedded | No | |
Contents | Board(s), Power Supply, Accessories | |
Utilized IC / Part | FS2012, HS3001, ZWIR4512 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,60000 € | 156,60 € |
| Unit Price without VAT: | 156,60000 € |
|---|---|
| Unit Price with VAT: | 186,35400 € |

