General ISM > 1GHz Transceiver Module 1.9GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC14CVMDECT SF02T

DigiKey Part Number
1564-1025-ND
Manufacturer
Manufacturer Product Number
SC14CVMDECT SF02T
Description
RF TXRX MOD ISM>1GHZ CHIP SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 1.9GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SC14CVMDECT SF02T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
-
Frequency
1.9GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
10mA
Current - Transmitting
47mA
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.617
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,01000 €21,01 €
1018,32400 €183,24 €
2517,39200 €434,80 €
10016,11410 €1.611,41 €
25015,34972 €3.837,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,01000 €
Unit Price with VAT:25,00190 €