
SAP5SD-A-G1-R | |
|---|---|
DigiKey Part Number | 1833-1001-2-ND - Tape & Reel (TR) 1833-1001-1-ND - Cut Tape (CT) 1833-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAP5SD-A-G1-R |
Description | IC INTERFACE SPECIALIZED 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Actuator Sensor Interface Interface 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 16V ~ 34V |
Manufacturer Renesas Electronics Corporation | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Actuator Sensor Interface | Base Product Number |
Interface AS-i |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,54000 € | 19,54 € |
| 10 | 15,05100 € | 150,51 € |
| 25 | 13,97720 € | 349,43 € |
| 100 | 12,81780 € | 1.281,78 € |
| 250 | 12,27264 € | 3.068,16 € |
| 500 | 11,98920 € | 5.994,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,67921 € | 11.679,21 € |
| Unit Price without VAT: | 19,54000 € |
|---|---|
| Unit Price with VAT: | 23,25260 € |

