Similar

RYZ024A000FZ00#HD0 | |
|---|---|
DigiKey Part Number | 800-RYZ024A000FZ00#HD0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RYZ024A000FZ00#HD0 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GSM, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 1.1Mbps | |
Power - Output | 23dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SQN3430 | |
Memory Size | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-FLGA Module |


