42-LFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RY7011A0000DZ00#002

DigiKey Part Number
559-RY7011A0000DZ00#002TR-ND - Tape & Reel (TR)
559-RY7011A0000DZ00#002CT-ND - Cut Tape (CT)
559-RY7011A0000DZ00#002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RY7011A0000DZ00#002
Description
IC RF TXRX+MCU BLUETOOTH 42LFLGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth 32MHz 42-LFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
-
Modulation
-
Frequency
Data Rate (Max)
1Mbps
Power - Output
0dBm
Sensitivity
-92dBm
Memory Size
256kB Flash, 20kB RAM
Serial Interfaces
I2C, SPI, UART
Voltage - Supply
1.6V ~ 3.6V
Current - Receiving
3.5mA
Current - Transmitting
4.3mA
Operating Temperature
-25°C ~ 75°C (TA)
Package / Case
42-LFLGA Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10022,70810 €2.270,81 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
131,73000 €31,73 €
1025,81300 €258,13 €
Digi-Reel®
QuantityUnit PriceExt Price
126,32000 €26,32 €
1021,28200 €212,82 €
2520,02560 €500,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:26,32000 €
Unit Price with VAT:31,32080 €