
RV1S2211ACCSP-10YC#KC0 | |
|---|---|
DigiKey Part Number | 559-RV1S2211ACCSP-10YC#KC0TR-ND - Tape & Reel (TR) 559-RV1S2211ACCSP-10YC#KC0CT-ND - Cut Tape (CT) 559-RV1S2211ACCSP-10YC#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S2211ACCSP-10YC#KC0 |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOP (0.295", 7.50mm Width) | |
Supplier Device Package | 4-LSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42400 € | 4,24 € |
| 100 | 0,30850 € | 30,85 € |
| 500 | 0,25682 € | 128,41 € |
| 1.000 | 0,23987 € | 239,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,21543 € | 754,00 € |
| 7.000 | 0,20472 € | 1.433,04 € |
| 10.500 | 0,19924 € | 2.092,02 € |
| 17.500 | 0,19305 € | 3.378,38 € |
| 24.500 | 0,18937 € | 4.639,57 € |
| 35.000 | 0,18578 € | 6.502,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


