



RTP8J779M1ASKB0SK0SA003 | |
|---|---|
DigiKey Part Number | 559-RTP8J779M1ASKB0SK0SA003-ND |
Manufacturer | |
Manufacturer Product Number | RTP8J779M1ASKB0SK0SA003 |
Description | R-CAR H3E-2G WS3.0 ST KIT-8GB DD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - Automotive Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Automotive | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.598,19000 € | 1.598,19 € |
| Unit Price without VAT: | 1.598,19000 € |
|---|---|
| Unit Price with VAT: | 1.901,84610 € |


