



RTK9947E57S01000BE | |
|---|---|
DigiKey Part Number | 559-RTK9947E57S01000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK9947E57S01000BE |
Description | RZ/G3E R9A09G047 EVAL BRD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RZ/G3E, R9A09G047 RZ MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | RZ/G3E, R9A09G047 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,09000 € | 517,09 € |
| Unit Price without VAT: | 517,09000 € |
|---|---|
| Unit Price with VAT: | 615,33710 € |



