
RTK7TBS5D5S00001BU | |
|---|---|
DigiKey Part Number | 559-RTK7TBS5D5S00001BU-ND |
Manufacturer | |
Manufacturer Product Number | RTK7TBS5D5S00001BU |
Description | TB-S5D5 R7FS5D57 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | S5D5, R7FS5D57 TB-S5D5 Synergy™ S5 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | S5D5, R7FS5D57 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | Pmod | |
Suggested Programming Environment | Synergy | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,38000 € | 32,38 € |
| Unit Price without VAT: | 32,38000 € |
|---|---|
| Unit Price with VAT: | 38,53220 € |

