
RTK7PKS5D9S00001BU | |
|---|---|
DigiKey Part Number | 559-RTK7PKS5D9S00001BU-ND |
Manufacturer | |
Manufacturer Product Number | RTK7PKS5D9S00001BU |
Description | PK-S5D9 R7FS5D97 EVAL BRD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S5D9, R7FS5D97 PK-S5D9 Synergy™ S5 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | S5D9, R7FS5D97 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | Pmod | |
Suggested Programming Environment | Synergy | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,16000 € | 73,16 € |
| Unit Price without VAT: | 73,16000 € |
|---|---|
| Unit Price with VAT: | 87,06040 € |








