


RTK7PEHMP1S00002BU | |
|---|---|
DigiKey Part Number | 559-RTK7PEHMP1S00002BU-ND |
Manufacturer | |
Manufacturer Product Number | RTK7PEHMP1S00002BU |
Description | PE-HMI1 R7FS7G27 EVAL BRD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S7G2, R7FS7G27 PE-HMI1 Synergy™ S7 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | S7G2, R7FS7G27 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Interconnect System | Pmod | |
Suggested Programming Environment | Synergy | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,55000 € | 584,55 € |
| Unit Price without VAT: | 584,55000 € |
|---|---|
| Unit Price with VAT: | 695,61450 € |

