



RTK7FPA2E3S00001BE | |
|---|---|
DigiKey Part Number | 559-RTK7FPA2E3S00001BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK7FPA2E3S00001BE |
Description | FPB-RA2E3 R7FA2E3 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA2E3, R7FA2E3 FPB-RA2E3 RA ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M23 | |
Platform | ||
Utilized IC / Part | RA2E3, R7FA2E3 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,75680 € |










