New Product
RA0L1 RA ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK7FPA0L1S00001BJ

DigiKey Part Number
559-RTK7FPA0L1S00001BJ-ND
Manufacturer
Manufacturer Product Number
RTK7FPA0L1S00001BJ
Description
FPB-RA0L1 R7FA0L1 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RA0L1 RA ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M23
Platform
-
Utilized IC / Part
RA0L1
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,26000 €13,26 €
Manufacturers Standard Package
Unit Price without VAT:13,26000 €
Unit Price with VAT:15,77940 €