
RTK7EKA2L2S00001BJ | |
|---|---|
DigiKey Part Number | 559-RTK7EKA2L2S00001BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK7EKA2L2S00001BJ |
Description | EK-RA2L2 R7FA2L2 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA2L2, R7FA2L2 EK-RA2A2 RA ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M23 | |
Platform | ||
Utilized IC / Part | RA2L2, R7FA2L2 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | Arduino R3 Shield, Grove, mikroBUS Click, Pmod, Qwiic | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 € | 36,12 € |
| Unit Price without VAT: | 36,12000 € |
|---|---|
| Unit Price with VAT: | 42,98280 € |











