
RTK7CKA6M5S08002BE | |
|---|---|
DigiKey Part Number | 559-RTK7CKA6M5S08002BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK7CKA6M5S08002BE |
Description | KIT WITH CK-RA6M5_V2 + PMOD-DA16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA6M5 RA6M5 Cloud Kit RA RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RA6M5 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 € | 56,10 € |
| Unit Price without VAT: | 56,10000 € |
|---|---|
| Unit Price with VAT: | 66,75900 € |





