
RTK5RX23W0C01000BJ | |
|---|---|
DigiKey Part Number | 559-RTK5RX23W0C01000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK5RX23W0C01000BJ |
Description | TARGET BOARD FOR RX23W MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX23W RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | - | |
Utilized IC / Part | RX23W | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | CS+, e2 studio | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,28000 € | 44,28 € |
| Unit Price without VAT: | 44,28000 € |
|---|---|
| Unit Price with VAT: | 52,69320 € |


